EBM06DKEI

Heilind Number:SULEBM06DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKEI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKEI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM06DKEI. This high-performance connector features a female gender with two rows and a threaded mount type, ensuring secure and reliable connections. With a contact rating of 3A and voltage rating of 950VAC, it is suitable for power and signal transmission in various applications. The cantilever contact type and right-angle orientation offer ease of mating in tight spaces. Made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. With 12 positions and a 3.96mm pitch, it allows for efficient PCB connectivity. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures solderability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. Trust in the EBM06DKEI for your demanding connector needs.