EBM06DKEN

Heilind Number:SULEBM06DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKEN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKEN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM06DKEN. Designed for high-performance applications, this connector features a female gender with two rows, offering a total of 12 positions with a pitch of 3.96mm (.156 in). The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity even in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees efficient power transmission. The termination method is thru-hole, and the connector is oriented at a right angle for convenient PCB installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial settings. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. With termination plating in matte tin, it offers enhanced durability and longevity. This EBM06DKEN connector is a reliable solution for your connectivity needs.