EBM06DKES

Heilind Number:SULEBM06DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKES

Detailed Description

Introducing the EBM06DKES, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The connector's gold-plated phosphor bronze contacts offer excellent conductivity, while the cantilever contact type ensures secure connections. Its right-angle orientation and side-hole mount type allow for flexible installation in tight spaces. With 12 positions and a 3.96mm pitch, it enables efficient PCB connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust the EBM06DKES for seamless board-to-board connections in your electronic designs.