| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DKET |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DKET |
EBM06DKET
| Heilind Number: | SULEBM06DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DKET |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, EBM06DKET, offers reliable connectivity with a 3A amperage rating and 950VAC voltage capability. Featuring a female gender, 2 rows of 12 cantilever contacts with gold plating on phosphor bronze material ensure optimal signal transmission. Designed for through-hole mounting with a 3.96mm pitch, this connector guarantees secure attachment to PCBs. With a right-angle orientation and a low-profile height of 13.97mm, it saves space in compact electronic devices. Operating at temperatures ranging from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability. Ideal for high-performance applications, this connector is a vital component in modern electronic systems.

