EBM06DKJD

Heilind Number:SULEBM06DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKJD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKJD

Detailed Description

Introducing the EBM06DKJD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in all conditions. With a current rating of 3A and a voltage tolerance of 950VAC, it's perfect for power and signal transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced signal integrity. The clearance hole mount and thru-hole termination method simplify installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, measuring just 13.97mm in height and 9.4mm in width, saves space on the board. Whether it's for aerospace, defense, or industrial applications, the EBM06DKJD meets the highest standards of performance and reliability. Upgrade your connectivity solutions with this cutting-edge PCB connector.