EBM06DKJH

Heilind Number:SULEBM06DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKJH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKJH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector with SKU EBM06DKJH, a high-performance solution for your electronic connectivity needs. Designed for female gender with two rows and a clearance hole mount type, this connector offers reliable termination through holes. Constructed with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity with a pitch of 3.96mm (.156 inches) and a maximum voltage rating of 950 VAC. Featuring a cantilever contact type for secure connections, it has twelve positions with a tail length of 12.7mm (.5 inches). Operating seamlessly in a wide temperature range from -65 to 125°C, this connector boasts a compact design with a height of 13.97mm (.55 inches) and a width of 9.4mm (.37 inches). Its termination plating in matte tin guarantees stability and longevity. Perfect for hi-rel applications, the EBM06DKJH is a versatile component suitable for various industries, ensuring optimal performance in your PCB assemblies.