EBM06DKJI

Heilind Number:SULEBM06DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKJI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKJI

Detailed Description

The EBM06DKJI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and performance. With a 3A amperage rating and a voltage tolerance of 950VAC, it is suitable for a wide range of applications. The connector offers 12 positions with two rows, making it versatile for various circuit configurations. Its threaded mount type and through-hole termination method guarantee secure installation. The gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The EBM06DKJI is a top choice for professionals seeking high-performance connectors for their projects.