EBM06DKJN

Heilind Number:SULEBM06DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKJN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKJN

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, EBM06DKJN, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. Featuring two rows of 12 cantilever contacts with gold plating, it guarantees excellent conductivity and signal integrity. The termination method of thru-hole soldering and termination plating of matte tin offer secure and durable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a right-angle orientation and a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Its rugged construction and high-reliability make it perfect for industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with the EBM06DKJN connector.