EBM06DKJS

Heilind Number:SULEBM06DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKJS

Detailed Description

PBT & Phosphor Bronze 2-Row Female Connector with a 3A amperage rating. The side hole mount type and through-hole termination method ensure secure installation. Featuring gold-plated phosphor bronze contacts for optimal conductivity, this connector has a pitch of 3.96mm (.156in) and can withstand up to 950VAC. Its cantilever contact type and right-angle orientation make it suitable for various applications. With 12 positions and a tail length of 12.7mm (.5in), it offers versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector guarantees reliability. Its compact design, with dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width, is ideal for space-sensitive installations. Terminated with matte tin, it ensures durability in long-term use. This high-quality connector falls under the category of Board to Board PCB and Card Edge connectors, making it a crucial component for electronic assemblies. ( EBM06DKJS)