EBM06DKJT

Heilind Number:SULEBM06DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKJT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKJT

Detailed Description

Introducing the EBM06DKJT, a high-performance PCB connector designed for seamless board-to-board or card edge connectivity. Crafted with precision, this female connector features a durable PBT housing and Phosphor Bronze contacts plated with gold, ensuring reliable signal transmission. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it offers easy and secure mounting in tight spaces. Rated for 3A and 950VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and threaded mount ensure stable and efficient connections. Operating flawlessly between -65°C to 125°C, it guarantees performance in harsh environments. With 12 positions and two rows, it provides ample connectivity options. The matte tin termination plating enhances durability. Trust the EBM06DKJT for your connectivity needs, where quality meets efficiency.