EBM06DKMH

Heilind Number:SULEBM06DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKMH

Detailed Description

Introducing the high-performance and durable EBM06DKMH female board-to-board connector. Designed for demanding applications, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a 3A current rating and 950VAC voltage rating, it meets stringent power requirements. The cantilever contact type and wire wrap termination method guarantee secure connections. Boasting a straight orientation, two rows with 12 positions each, and a 3.96mm pitch, it offers versatility in PCB layouts. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The 14.22mm tail length and compact .61" connector height make it space-efficient, while its 9.4mm width allows for easy installation. Matte Tin termination plating adds to its durability. Ideal for high-reliability applications, the EBM06DKMH is a top choice for engineers in need of robust board-to-board connectivity.