EBM06DKMI

Heilind Number:SULEBM06DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKMI

Detailed Description

Introducing the EBM06DKMI, a high-performance female connector designed for demanding board-to-board and card edge applications. Crafted with durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission even in harsh environments. With a pitch of 3.96mm (.156 in) and 12 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and straight orientation facilitate easy mating and termination via wire wrap method. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and electronic applications. The threaded mount type and matte tin termination plating guarantee secure and stable installation on PCBs. Compact in size with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it saves space while delivering high performance. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the EBM06DKMI connector is the perfect choice for ensuring robust and efficient connectivity.