EBM06DKMS

Heilind Number:SULEBM06DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKMS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, EBM06DKMS. This high-performance connector features a durable construction with a contact material of Phosphor Bronze and gold contact plating, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The connector, with two rows and 12 positions, is designed for secure wire wrap termination in straight orientation. Its cantilever contact type and side hole mount make for easy and efficient installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the EBM06DKMS for seamless board-to-board or card edge connections, meeting your high-reliability requirements with its matte tin termination plating.