EBM06DKMT

Heilind Number:SULEBM06DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKMT

Detailed Description

The EBM06DKMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 12 female contacts, this connector ensures secure and reliable connections. It features a threaded mount type and wire wrap termination method, making installation easy and efficient. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Rated for up to 950VAC and 3A, it is suitable for high-power transmission. With a straight orientation and a tail length of 14.22mm (.56in), it offers flexibility in PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), saves space on the PCB. The termination plating of matte tin ensures compatibility with lead-free soldering processes. Perfect for use in aerospace, defense, and industrial applications, the EBM06DKMT guarantees high reliability and performance.