EBM06DKND

Heilind Number:SULEBM06DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKND

Detailed Description

Introducing the EBM06DKND, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions. Its female gender and two rows with 12 positions offer versatile connectivity options. The clearance hole mount type and card extender termination method simplify installation. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the cantilever contact type ensures secure connections. Operating at up to 950 VAC and with an amperage rating of 3A, this connector is suitable for high-power applications. With a pitch of 3.96mm and a voltage range of -65 to 125°C, it meets the needs of various industries, including aerospace and defense. The Matte Tin termination plating enhances durability, making it a reliable choice for board-to-board and card edge connections. Add the EBM06DKND to your inventory for top-notch performance in critical systems.