EBM06DKNI

Heilind Number:SULEBM06DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKNI

Detailed Description

Introducing SKU EBM06DKNI, a high-performance PBT & Phosphor Bronze board-to-board PCB connector designed for precision electronic applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector ensures reliable power transmission. Featuring two rows of 12 cantilever contacts plated with gold on phosphor bronze, it guarantees optimal conductivity. The threaded mount type and card extender termination method offer secure and easy installation. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, it suits diverse environments. The connector's orientation is straddle, and it boasts a connector height of 13.97mm and a width of 9.4mm, making it compact yet efficient. With termination plating in matte tin, it meets industry standards for durability. Perfect for demanding PCB applications, the EBM06DKNI connector is a reliable choice for engineers and manufacturers seeking top-quality connectivity solutions.