EBM06DKNN

Heilind Number:SULEBM06DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKNN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKNN

Detailed Description

Introducing the EBM06DKNN, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating 12 positions with a robust contact type of cantilever. Engineered with precision, it ensures reliable connectivity with a voltage rating of 950VAC and an amperage of 3A, making it suitable for power and signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a termination method of card extender and termination plating in matte tin, installation is efficient and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is designed for reliability in harsh environments. Its compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), offers versatility in PCB layout. Whether in aerospace, industrial, or telecommunications sectors, the EBM06DKNN is the perfect solution for high-reliability connectivity needs.