EBM06DKNS

Heilind Number:SULEBM06DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKNS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKNS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM06DKNS, designed for high-performance applications. Featuring a two-row configuration with a side hole mount type, this connector offers secure and efficient connectivity. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The 12-position connector, with cantilever contact type and gold plating, guarantees excellent signal integrity. Constructed with durable materials and meeting stringent operating temperature requirements (-65 to 125°C), this connector is ideal for use in harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures long-term durability. Trust the EBM06DKNS for seamless board-to-board connections in your electronic systems.