EBM06DKRD

Heilind Number:SULEBM06DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKRD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKRD

Detailed Description

Introducing the EBM06DKRD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 12 cantilever contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission in industrial environments. It boasts a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, making it suitable for a wide range of electronic systems. The clearance hole mount type and card extender termination method provide easy installation and secure connectivity. With a compact connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it saves space on the PCB while offering efficient signal routing. The matte tin termination plating guarantees long-term durability. Trust the EBM06DKRD for your critical board-to-board connection needs.