Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM06DKRH. This female connector features two rows, with a mount type of Clearance Hole and termination method of Card Extender, ensuring secure and efficient connection. Crafted with high-quality Phosphor Bronze contacts plated with Gold, it guarantees reliable conductivity. With a pitch of 3.96 mm (.156 in) and voltage rating of 950 VAC, this connector is ideal for high-power applications. Its Cantilever contact type and Straddle orientation accommodate precise alignment. Offering 12 positions and a tail length of 5.97 mm (.235 in), it provides versatility in connectivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Measuring 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it ensures compatibility with standard PCB layouts. Termination plating with Matte Tin enhances durability. Whether used in industrial, aerospace, or telecommunications systems, the EBM06DKRH connector guarantees superior performance and longevity.