EBM06DKRI

Heilind Number:SULEBM06DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKRI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKRI

Detailed Description

Introducing the EBM06DKRI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating up to 12 positions for efficient connectivity. With a durable construction of PBT and phosphor bronze, it ensures reliable performance even in harsh environments. The gold-plated contact material guarantees optimal signal transmission, while the matte tin termination plating offers excellent solderability. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Its threaded mount type and straddle orientation provide secure installation on PCBs. With a maximum voltage rating of 950VAC and an amperage of 3A, it meets stringent safety standards. Trust the EBM06DKRI for seamless and durable board-to-board connections in your electronic systems.