EBM06DKRN

Heilind Number:SULEBM06DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKRN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKRN

Detailed Description

PBT & Phosphor Bronze .00 connectors, with SKU EBM06DKRN, boast a 3A amperage capacity and feature a female gender design. With two rows and no mounting required, these connectors facilitate secure card extender terminations. Crafted from durable phosphor bronze with gold contact plating, they ensure reliable conductivity. Operating at up to 950VAC and able to withstand temperatures ranging from -65 to 125°C, they offer robust performance. Their cantilever contact type and straddle orientation make them suitable for various applications. With 12 positions and a tail length of .235 inches (5.97mm), they provide ample connectivity options. Measuring 13.97mm (0.55 inches) in height and 9.4mm (0.37 inches) in width, these connectors are compact yet efficient. While not RoHS compliant, their termination plating in matte tin guarantees durability. Categorized as Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, these EBM06DKRN connectors are ideal for a wide range of electronic setups.