EBM06DKRS

Heilind Number:SULEBM06DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKRS

Detailed Description

The PBT & Phosphor Bronze 0.156 in Female Board-to-Board PCB Connector, SKU EBM06DKRS, offers reliable connectivity in a variety of electronic applications. With a 3A amperage rating and 950VAC voltage capability, this connector ensures efficient power transmission. Featuring a side hole mount type and cantilever contact design, it facilitates easy installation and secure connections. Its 12-position, 2-row layout with a 3.96mm pitch allows for versatile PCB assemblies. Constructed with durable phosphor bronze contacts plated in gold and termination plating in matte tin, it guarantees high conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBM06DKRS for dependable performance in board-to-board and card edge applications.