EBM06DKRT

Heilind Number:SULEBM06DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKRT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKRT

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender and two rows for seamless connectivity. With a threaded mount type and card extender termination method, this connector ensures secure attachment. Crafted with durable phosphor bronze contacts plated in gold, it guarantees reliable conductivity. The cantilever contact type and straddle orientation, along with 12 positions and a pitch of 3.96mm, facilitate efficient signal transmission. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it meets high-performance standards. Suitable for diverse applications, this connector offers a tail length of 5.97mm and can withstand temperatures ranging from -65 to 125°C. With a compact design measuring 13.97mm in height and 9.4mm in width, it is perfect for space-constrained environments. Trust in the Matte Tin termination plating for long-lasting durability. Upgrade your connectivity with the EBM06DKRT.