EBM06DKSD

Heilind Number:SULEBM06DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKSD

Detailed Description

Introducing the EBM06DKSD, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures secure and efficient power delivery. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it offers excellent conductivity and resistance to corrosion. The cantilever contact type and straight orientation provide easy and reliable insertion. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the highest industry standards for power transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its clearance hole mount type and thru-hole termination method guarantee simple and secure installation on PCBs. With 12 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. The matte tin termination plating ensures long-lasting performance. In compliance with RoHS regulations, this connector is environmentally friendly. Perfect for applications in aerospace, defense, and industrial sectors where reliability is paramount, the EBM06DKSD sets a new standard for power connectivity. Elevate your power transmission systems with this top-of-the-line connector.