EBM06DKSH

Heilind Number:SULEBM06DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKSH

Detailed Description

Introducing the EBM06DKSH, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows, each accommodating 12 positions with a pitch of 3.96mm (.156 inches), ensuring efficient data transmission. Crafted with PBT and Phosphor Bronze materials, it offers robust durability and reliable performance even in harsh environments. The cantilever contact type, plated with gold for enhanced conductivity, guarantees secure mating. With a clearance hole mount type and thru-hole termination method, installation is streamlined. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for various applications. Its wide operating temperature range of -65 to 125°C further enhances versatility. Measuring at a compact height of 15.49mm and width of 9.4mm (.37 inches), it saves space while delivering high functionality. Trust the EBM06DKSH for seamless board-to-board connections in your projects.