| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DKSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DKSN |
EBM06DKSN
| Heilind Number: | SULEBM06DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DKSN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our PBT & Phosphor Bronze female board-to-board PCB connector, SKU EBM06DKSN. With a current rating of 3A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 12 cantilever contacts plated with gold, it guarantees excellent conductivity. The straight orientation and thru-hole termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The matte tin termination plating ensures durability. With a compact design measuring only 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust in the quality and performance of this connector for seamless PCB connectivity.

