EBM06DKSS

Heilind Number:SULEBM06DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKSS

Detailed Description

EBM06DKSS features a dual-row female connector with a side hole mount type, perfect for secure PCB connections. With a pitch of 3.96mm and 12 positions, it offers reliable connectivity for various applications. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and with an amperage of 3A, this connector is suitable for high-power environments. Its cantilever contact type and straight orientation make insertion and removal easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained installations. Trust the EBM06DKSS for robust and efficient board-to-board or card-edge connections.