EBM06DKST

Heilind Number:SULEBM06DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKST

Detailed Description

The EBM06DKST is a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The cantilever contact type and threaded mount provide secure and stable connections. Boasting 12 positions and 2 rows, it offers ample connectivity options for your PCB layout. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Matte Tin termination plating enhances its longevity. Trust the EBM06DKST for high-reliability connections in aerospace, defense, and industrial applications.