EBM06DKUD

Heilind Number:SULEBM06DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKUD

Detailed Description

Introducing SKU EBM06DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 inches), this connector features two rows with 12 female contacts, ensuring secure and reliable connections. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at an impressive 950VAC and 3A, it is suitable for high-power environments. Its cantilever contact type and right-angle orientation offer convenient installation and space-saving benefits. The connector's durable construction, with a wide operating temperature range of -65 to 125°C, ensures reliable performance in harsh conditions. With a termination method of thru hole and termination plating of matte tin, it guarantees easy and secure soldering. Perfect for hi-rel applications, this connector is essential for any project requiring top-tier connectivity.