EBM06DKUH

Heilind Number:SULEBM06DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKUH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKUH

Detailed Description

Introducing the EBM06DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring secure and reliable connections. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and resistance to corrosion. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With 12 positions and a voltage rating of 950 VAC, it can handle high-power requirements. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, allows for efficient PCB layout. Matte tin termination plating provides additional durability. Certified for quality, this connector is a reliable choice for industrial and commercial applications.