EBM06DKUI

Heilind Number:SULEBM06DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKUI

Detailed Description

Introducing the EBM06DKUI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a pitch of 3.96mm (.156 in) and a cantilever contact type, ensuring reliable signal transmission. Engineered with PBT and phosphor bronze materials, it offers exceptional durability and performance, even in harsh operating environments ranging from -65 to 125°C. With gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and right-angle orientation facilitate easy installation, while the 12 positions and 3A amperage rating cater to versatile applications. With a maximum voltage of 950 VAC, this connector is suitable for demanding industrial and commercial projects. Trust the EBM06DKUI for efficient and secure board-to-board connections.