EBM06DKUN

Heilind Number:SULEBM06DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKUN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKUN

Detailed Description

Introducing the EBM06DKUN, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. Crafted from durable PBT and featuring precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and signal integrity. With a 3A amperage rating and a voltage capacity of 950 VAC, it's suitable for diverse applications. The 12-position, 2-row layout with a 3.96mm pitch allows for versatile connectivity. Its cantilever contact type and right-angle orientation offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, and featuring thru-hole termination with Matte Tin plating, it guarantees easy and secure mounting on PCBs. Trust the EBM06DKUN for robust and dependable connections in your electronic projects.