| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DKUS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DKUS |
EBM06DKUS
| Heilind Number: | SULEBM06DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this connector is ideal for space-constrained designs. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures reliable connectivity with a current rating of 3A and voltage capability of 950VAC. The cantilever contact type and side-hole mount offer secure and efficient connections. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures durability. Perfect for high-reliability applications, the EBM06DKUS sets a new standard in connectivity solutions.

