Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a durable construction ideal for high-reliability applications. With a 3A amperage and 950VAC voltage rating, this connector ensures efficient power transmission. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable connectivity. Its 12-position, 2-row design with a 3.96mm pitch accommodates multiple connections with ease. The cantilever contact type with gold-plated phosphor bronze contacts offers excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a compact size of 13.97mm (H) x 9.4mm (W) and a tail length of 6.35mm, it is perfect for space-constrained PCB layouts. Trust in the Matte Tin termination plating for long-lasting performance. Upgrade your electronic assemblies with the EBM06DKUT connector.