EBM06DRAH

Heilind Number:SULEBM06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRAH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRAH

Detailed Description

Introducing the EBM06DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row design offer versatility in PCB layouts. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm, tail length of 3.18mm, and operating temperature range of -65 to 125°C, it meets the needs of various industries. Whether used in aerospace, defense, or industrial applications, the EBM06DRAH guarantees performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.