EBM06DRAI

Heilind Number:SULEBM06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRAI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRAI

Detailed Description

Introducing the EBM06DRAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for a wide range of applications. The female gender, threaded mount type, and thru-hole termination method provide secure and stable connectivity. The 12-position, 2-row design with a 3.96mm pitch allows for efficient PCB integration. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact size, with a connector height of 10.95mm and width of .325 inches, makes it ideal for space-constrained layouts. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether in aerospace, defense, or industrial applications, the EBM06DRAI is the perfect choice for high-reliability connectivity solutions.