EBM06DRAN

Heilind Number:SULEBM06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRAN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRAN

Detailed Description

Introducing the EBM06DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a total of 12 positions, ensuring secure connectivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it is suitable for various applications. The contact materials of Phosphor Bronze with gold plating guarantee excellent conductivity and durability. Its right-angle orientation and through-hole termination method make for easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. RoHS compliant and with matte tin termination plating, this connector meets high industry standards for quality and environmental responsibility. Elevate your electronic designs with the EBM06DRAN.