EBM06DRAS

Heilind Number:SULEBM06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRAS

Detailed Description

With the SKU EBM06DRAS, this female PCB connector boasts a sturdy construction with PBT and Phosphor Bronze materials. Featuring two rows for efficient connectivity, it offers a secure mount via side hole installation. The termination method is through-hole, ensuring reliable performance. Contacts made of Phosphor Bronze with Gold plating guarantee excellent conductivity. With a pitch of 3.96mm (.156 in) and a maximum voltage of 950 VAC, it can handle demanding applications. The full bellow contact type and right-angle orientation make it versatile. With 12 positions and a tail length of 3.18mm (.125 in), it accommodates multiple connections. Operating temperature range of -65 to 125 °C ensures suitability for various environments. With RoHS compliance and termination plating in Matte Tin, it meets industry standards for environmental responsibility. This connector falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is ideal for high-reliability applications.