EBM06DREH

Heilind Number:SULEBM06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DREH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DREH

Detailed Description

Featuring a robust construction, the EBM06DREH connector is designed for high-reliability applications. With a current rating of 5 A and a voltage capacity of 950 VAC, it ensures dependable power transmission. This female connector with two rows and 12 positions offers secure connectivity. Its clearance hole mount type and eyelet termination method guarantee easy and durable installation. Crafted from PBT and Phosphor Bronze with gold plating, it ensures optimal conductivity. The contact type, Full Bellow, enhances performance even in demanding environments. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industries. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. With dimensions of 10.95 mm in height and .325 in width, it fits compactly on PCBs. Perfect for board-to-board or card edge connections, the EBM06DREH is a vital component in electronic systems.