EBM06DREI

Heilind Number:SULEBM06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DREI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DREI

Detailed Description

Introducing the EBM06DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers superior durability and reliability. Operating at an amperage of 5A and a voltage of 950VAC, it ensures efficient power transmission. The female gender, two rows, and threaded mount type make it easy to install and secure. Featuring eyelet termination and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. With a pitch of 3.96mm and 12 positions, it allows for high-density connections. Its straight orientation and full bellow contact type further enhance its versatility. Suitable for a wide range of environments, it has an operating temperature range of -65 to 125°C. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, it ensures long-term performance. Perfect for use in aerospace, defense, and industrial applications, the EBM06DREI sets a new standard in connectivity.