| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DREN |
EBM06DREN
| Heilind Number: | SULEBM06DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DREN, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows of 12 positions each, allowing for secure and efficient connections. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power transmission. The termination method of eyelet and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125 °C, the EBM06DREN is perfect for demanding environments. Its straight orientation and compact size, with a height of 10.95mm and width of 8.26mm, make it suitable for space-constrained setups. Trust in the EBM06DREN for seamless and dependable board-to-board connections in your electronic systems.

