EBM06DRFF

Heilind Number:SULEBM06DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRFF

Detailed Description

Introducing the EBM06DRFF, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it is suitable for a wide range of applications. The 2-row, 12-position design with a pitch of 3.96mm allows for secure and precise connections. Gold-plated contacts and matte tin termination guarantee optimal signal integrity. With a straight orientation and floating bobbin mount type, installation is convenient and versatile. Meeting stringent quality standards, this connector is ideal for use in demanding environments with an operating temperature range of -65 to 125°C. Trust the EBM06DRFF for seamless board-to-board connectivity in your electronic systems.