EBM06DRFH

Heilind Number:SULEBM06DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRFH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRFH

Detailed Description

The EBM06DRFH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity under intense conditions. With a 5A amperage rating and a voltage resistance of 950 VAC, it offers robust power transmission capabilities. The connector's two rows of 12 positions, with a pitch of 3.96mm, provide ample connectivity options. Its straight orientation and thru-hole termination method make for easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, the EBM06DRFH is suitable for use in a wide range of environments. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers exceptional performance and durability.