| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRFI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DRFI |
EBM06DRFI
| Heilind Number: | SULEBM06DRFI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRFI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DRFI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact form factor and threaded mount type, this female connector ensures secure attachment in any application. Featuring 12 positions with a pitch of 3.96mm, it offers ample connectivity for your devices. The contact material of phosphor bronze and gold plating guarantee excellent conductivity, while the full bellow contact type enhances durability. Operating at a voltage of 950VAC and an amperage of 5A, this connector is suitable for high-power environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh conditions. Trust the EBM06DRFI for seamless and long-lasting connections in your electronic systems.

