EBM06DRFN

Heilind Number:SULEBM06DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRFN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRFN

Detailed Description

Introducing the EBM06DRFN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows and no mounting required, this connector offers easy installation with its through-hole termination method. Crafted from durable PBT and phosphor bronze materials, it guarantees long-lasting performance even in extreme temperatures ranging from -65 to 125°C. With a contact rating of 5A and 950VAC, it ensures efficient power delivery while maintaining signal integrity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With 12 positions and a pitch of 3.96mm, this connector is ideal for high-density applications. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it versatile for various PCB designs. Whether in aerospace, automotive, or industrial electronics, the EBM06DRFN is the perfect choice for secure and durable board-to-board connections.