EBM06DRFS

Heilind Number:SULEBM06DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRFS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRFS

Detailed Description

Introducing the EBM06DRFS, a high-performance PCB connector designed for seamless board-to-board connections. This female connector features two rows for efficient power transfer, with a side hole mount type and thru-hole termination method ensuring secure installation. Crafted from durable PBT and Phosphor Bronze materials, it guarantees reliable performance in demanding environments. The gold-plated contacts and full bellow design offer optimal conductivity, while a voltage rating of 950 VAC and an amperage of 5A make it suitable for various applications. With a pitch of 3.96mm (.156 in) and 12 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact size, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), ensures easy integration into your PCB layout. The matte tin termination plating enhances durability, making it a reliable choice for industrial and commercial projects. Upgrade your connectivity solutions with the EBM06DRFS.