EBM06DRKF

Heilind Number:SULEBM06DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DRKF

Detailed Description

Introducing the EBM06DRKF, a high-performance Board To Board PCB Connector designed for reliability in demanding applications. With a pitch of 3.96mm (.156in) and 12 positions, this connector offers secure and efficient connectivity. Featuring Phosphor Bronze contacts with Gold plating, it ensures optimal signal transmission. The Full Bellow contact type and Floating Bobbin mount provide flexibility and stability during use. Rated for 5A and 950VAC, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating guarantees durability. Compact in size with dimensions of 10.95mm (.431in) in height and 8.26mm (.325in) in width, it's space-efficient. Ideal for industrial and electronic applications, the EBM06DRKF is a dependable connector for your connectivity needs.