| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DRKH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DRKH-S13 |
EBM06DRKH-S13
| Heilind Number: | SULEBM06DRKH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DRKH-S13 |
| ECAD Model: |
Specifications
Detailed Description
EBM06DRKH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows with a pitch of 3.96mm, this connector ensures secure and reliable connections. Crafted with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of Gold and termination plating of Matte Tin enhance signal transmission efficiency. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The 12 positions with a tail length of 5.33mm meet versatile connectivity needs. Its Full Bellow contact type and Straddle orientation further optimize performance. Ideal for high-reliability systems, this connector is a vital component in aerospace, defense, and industrial applications.

