EBM06DRKI

Heilind Number:SULEBM06DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DRKI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DRKI

Detailed Description

Introducing the EBM06DRKI, a high-performance female connector designed for seamless board-to-board or card edge connections. With a robust construction of PBT and phosphor bronze, this connector ensures reliable power delivery with an amperage rating of 5A and a voltage capacity of 950 VAC. Featuring two rows of 12 positions each, it offers ample connectivity in a compact form factor. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design allows for smooth mating and unmating. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding applications. With a connector height of 10.95mm and a width of 8.26mm, it fits perfectly in tight spaces. The matte tin termination plating ensures long-lasting performance. Trust the EBM06DRKI for your connectivity needs, where quality meets reliability.